Metal, Steel Cover, Lid 10.000" L x 12.000" W x 5.200" H (254.00mm x 304.80mm x 132.08mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1451-29BK3

DigiKey Part Number
HM2816-ND
Manufacturer
Manufacturer Product Number
1451-29BK3
Description
COVER FOR CHASSIS 10X12X5.2" BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cover, Lid 10.000" L x 12.000" W x 5.200" H (254.00mm x 304.80mm x 132.08mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Cover, Lid
Features
Perforated
For Use With/Related Products
1441, 1444 Series
Size / Dimension
10.000" L x 12.000" W x 5.200" H (254.00mm x 304.80mm x 132.08mm)
Color
Black
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 504,51000 Kč1 504,51 Kč
51 269,41400 Kč6 347,07 Kč
101 180,52900 Kč11 805,29 Kč
251 073,09840 Kč26 827,46 Kč
501 056,28340 Kč52 814,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 504,51000 Kč
Unit Price with VAT:1 820,45710 Kč
Alternate Color
COVER FOR CHASSIS 10X12X5.2" GRY
In-Stock: 1
Unit Price: 1 504,51000 Kč