
1441-29 | |
|---|---|
DigiKey Part Number | HM2738-ND |
Manufacturer | |
Manufacturer Product Number | 1441-29 |
Description | CHASSIS STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Open End(s) 12.000" L x 10.000" W (304.80mm x 254.00mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-29 Models |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 20 Gauge |
Part Status Active | Features Hardware not Provided |
Container Type Chassis | Shipping Info Shipped from DigiKey |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Weight 2.4 lbs (1.1 kg) |
Height 2.040" (51.82mm) | Base Product Number |
Area (L x W) 120in² (774cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,51000 Kč | 914,51 Kč |
| 5 | 770,77800 Kč | 3 853,89 Kč |
| 10 | 716,59500 Kč | 7 165,95 Kč |
| 25 | 651,11720 Kč | 16 277,93 Kč |
| 50 | 605,82720 Kč | 30 291,36 Kč |
| 100 | 600,37140 Kč | 60 037,14 Kč |
| Unit Price without VAT: | 914,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 106,55710 Kč |
















