
1447SN4C8 | |
|---|---|
DigiKey Part Number | 1447SN4C8-ND |
Manufacturer | |
Manufacturer Product Number | 1447SN4C8 |
Description | BOX STEEL GRAY 25.38"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 25.380" L x 24.000" W (644.65mm x 609.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1447SN4C8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 25.380" L x 24.000" W (644.65mm x 609.60mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 609in² (3929cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 73 lbs (33.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 418,26000 Kč | 17 418,26 Kč |
| Unit Price without VAT: | 17 418,26000 Kč |
|---|---|
| Unit Price with VAT: | 21 076,09460 Kč |




