
1447SN4B8 | |
|---|---|
DigiKey Part Number | 1447SN4B8-ND |
Manufacturer | |
Manufacturer Product Number | 1447SN4B8 |
Description | BOX STEEL GRAY 24"L X 21.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 21.380" W (609.60mm x 543.05mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1447SN4B8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 21.380" W (609.60mm x 543.05mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 513in² (3310cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 60 lbs (27.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 027,77000 Kč | 16 027,77 Kč |
| Unit Price without VAT: | 16 027,77000 Kč |
|---|---|
| Unit Price with VAT: | 19 393,60170 Kč |




