Chassis Metal, Aluminum Natural Open End(s) 4.000" L x 4.000" W (101.60mm x 101.60mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 4.000" L x 4.000" W (101.60mm x 101.60mm) X 2.000" (50.80mm)
1444-6
1444-6

1444-6

DigiKey Part Number
HM257-ND
Manufacturer
Manufacturer Product Number
1444-6
Description
CHASSIS ALUM NATURAL 4"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 4.000" L x 4.000" W (101.60mm x 101.60mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1444-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Open End(s)
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.040" (1.02mm)
Part Status
Active
Features
Hardware not Provided
Container Type
Chassis
Shipping Info
Shipped from DigiKey
Size / Dimension
4.000" L x 4.000" W (101.60mm x 101.60mm)
Weight
0.213 lb (96.62 g)
Height
2.000" (50.80mm)
Base Product Number
Area (L x W)
16.0in² (103cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1373,52000 Kč373,52 Kč
5314,25000 Kč1 571,25 Kč
10291,93500 Kč2 919,35 Kč
25265,05680 Kč6 626,42 Kč
50246,47860 Kč12 323,93 Kč
100229,28330 Kč22 928,33 Kč
250216,76372 Kč54 190,93 Kč
Manufacturers Standard Package
Unit Price without VAT:373,52000 Kč
Unit Price with VAT:451,95920 Kč