
1431-6 | |
|---|---|
DigiKey Part Number | HM2684-ND |
Manufacturer | |
Manufacturer Product Number | 1431-6 |
Description | COVER FOR CHASSIS 4X4" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 4.000" L x 4.000" W x 0.032" H (101.60mm x 101.60mm x 0.81mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products 1441 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 4.000" L x 4.000" W x 0.032" H (101.60mm x 101.60mm x 0.81mm) |
Series | Color Gray |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,66000 Kč | 147,66 Kč |
| 5 | 123,96600 Kč | 619,83 Kč |
| 10 | 115,08100 Kč | 1 150,81 Kč |
| 25 | 104,37760 Kč | 2 609,44 Kč |
| 50 | 96,99480 Kč | 4 849,74 Kč |
| 100 | 90,17290 Kč | 9 017,29 Kč |
| 250 | 81,93208 Kč | 20 483,02 Kč |
| 500 | 76,23228 Kč | 38 116,14 Kč |
| 1 000 | 75,28001 Kč | 75 280,01 Kč |
| Unit Price without VAT: | 147,66000 Kč |
|---|---|
| Unit Price with VAT: | 178,66860 Kč |





