1444-542
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1444-542
1444-542
1444-542

1444-542

DigiKey Part Number
HM2788-ND
Manufacturer
Manufacturer Product Number
1444-542
Description
CHASSIS ALUM NATURAL 5"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 5.000" L x 4.000" W (127.00mm x 101.60mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1444-542 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
5.000" L x 4.000" W (127.00mm x 101.60mm)
Height
2.000" (50.80mm)
Area (L x W)
20.0in² (129cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.040" (1.02mm)
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,44000 Kč372,44 Kč
5323,78200 Kč1 618,91 Kč
10306,38800 Kč3 063,88 Kč
25286,21240 Kč7 155,31 Kč
50272,78960 Kč13 639,48 Kč
100260,77080 Kč26 077,08 Kč
250246,76968 Kč61 692,42 Kč
500237,44034 Kč118 720,17 Kč
Manufacturers Standard Package
Unit Price without VAT:372,44000 Kč
Unit Price with VAT:450,65240 Kč