
1434-54 | |
|---|---|
DigiKey Part Number | HM2707-ND |
Manufacturer | |
Manufacturer Product Number | 1434-54 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 4.000" L x 5.000" W x 0.040" H (101.60mm x 127.00mm x 1.02mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 4.000" L x 5.000" W x 0.040" H (101.60mm x 127.00mm x 1.02mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,52000 Kč | 153,52 Kč |
| 5 | 132,06200 Kč | 660,31 Kč |
| 10 | 124,41800 Kč | 1 244,18 Kč |
| 25 | 115,54800 Kč | 2 888,70 Kč |
| 50 | 109,64920 Kč | 5 482,46 Kč |
| 100 | 104,37290 Kč | 10 437,29 Kč |
| 250 | 98,23096 Kč | 24 557,74 Kč |
| 500 | 94,14244 Kč | 47 071,22 Kč |
| 1 000 | 90,47615 Kč | 90 476,15 Kč |
| Unit Price without VAT: | 153,52000 Kč |
|---|---|
| Unit Price with VAT: | 185,75920 Kč |


