
1444-1463 | |
|---|---|
DigiKey Part Number | HM2770-ND |
Manufacturer | |
Manufacturer Product Number | 1444-1463 |
Description | CHASSIS ALUM NATURAL 14"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 14.000" L x 6.000" W (355.60mm x 152.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-1463 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 14.000" L x 6.000" W (355.60mm x 152.40mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 84.0in² (542cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,18000 Kč | 900,18 Kč |
| 5 | 779,06800 Kč | 3 895,34 Kč |
| 10 | 736,61000 Kč | 7 366,10 Kč |
| 25 | 687,76840 Kč | 17 194,21 Kč |
| 50 | 655,54500 Kč | 32 777,25 Kč |
| 100 | 626,85750 Kč | 62 685,75 Kč |
| 250 | 593,66132 Kč | 148 415,33 Kč |
| Unit Price without VAT: | 900,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 089,21780 Kč |















