
1434-146 | |
|---|---|
DigiKey Part Number | HM2695-ND |
Manufacturer | |
Manufacturer Product Number | 1434-146 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 6.000" L x 14.000" W x 0.051" H (152.40mm x 355.60mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 6.000" L x 14.000" W x 0.051" H (152.40mm x 355.60mm x 1.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,26000 Kč | 325,26 Kč |
| 5 | 277,21600 Kč | 1 386,08 Kč |
| 10 | 260,50100 Kč | 2 605,01 Kč |
| 25 | 241,33440 Kč | 6 033,36 Kč |
| 50 | 228,72700 Kč | 11 436,35 Kč |
| 100 | 217,53300 Kč | 21 753,30 Kč |
| 250 | 204,60620 Kč | 51 151,55 Kč |
| 500 | 196,05958 Kč | 98 029,79 Kč |
| 1 000 | 188,43563 Kč | 188 435,63 Kč |
| Unit Price without VAT: | 325,26000 Kč |
|---|---|
| Unit Price with VAT: | 393,56460 Kč |


