
1441-16BK3CWW | |
|---|---|
DigiKey Part Number | HM2722-ND |
Manufacturer | |
Manufacturer Product Number | 1441-16BK3CWW |
Description | CHASSIS STL 5.928"L X 9.928"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel; Wood Black Open End(s) 5.928" L x 9.928" W (150.57mm x 252.17mm) X 1.928" (48.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 5.928" L x 9.928" W (150.57mm x 252.17mm) | |
Height | 1.928" (48.97mm) | |
Area (L x W) | 58.9in² (380cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 437,59000 Kč | 2 437,59 Kč |
| 5 | 2 165,11800 Kč | 10 825,59 Kč |
| 10 | 2 067,67800 Kč | 20 676,78 Kč |
| 25 | 1 954,22320 Kč | 48 855,58 Kč |
| 50 | 1 878,63680 Kč | 93 931,84 Kč |
| 100 | 1 810,83050 Kč | 181 083,05 Kč |
| Unit Price without VAT: | 2 437,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 949,48390 Kč |




