
1431-16BK3 | |
|---|---|
DigiKey Part Number | HM2668-ND |
Manufacturer | |
Manufacturer Product Number | 1431-16BK3 |
Description | COVER FOR CHASSIS 10X6" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 10.000" L x 6.000" W x 0.032" H (254.00mm x 152.40mm x 0.81mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1431-16BK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 10.000" L x 6.000" W x 0.032" H (254.00mm x 152.40mm x 0.81mm) | |
Color | Black | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 5 | 228,87800 Kč | 1 144,39 Kč |
| 10 | 212,56300 Kč | 2 125,63 Kč |
| 25 | 192,92960 Kč | 4 823,24 Kč |
| 50 | 179,36920 Kč | 8 968,46 Kč |
| 100 | 166,82280 Kč | 16 682,28 Kč |
| 250 | 151,65344 Kč | 37 913,36 Kč |
| 500 | 151,05122 Kč | 75 525,61 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |









