
1441-15 | |
|---|---|
DigiKey Part Number | HM2721-ND |
Manufacturer | |
Manufacturer Product Number | 1441-15 |
Description | CHASSIS STEEL GRAY 10"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Open End(s) 10.000" L x 6.000" W (254.00mm x 152.40mm) X 1.040" (26.42mm) |
Datasheet | Datasheet |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 20 Gauge |
Part Status Active | Features Hardware not Provided |
Container Type Chassis | Shipping Info Shipped from DigiKey |
Size / Dimension 10.000" L x 6.000" W (254.00mm x 152.40mm) | Weight 1.1 lbs (499 g) |
Height 1.040" (26.42mm) | Base Product Number |
Area (L x W) 60.0in² (387cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,67000 Kč | 469,67 Kč |
| 5 | 395,33600 Kč | 1 976,68 Kč |
| 10 | 367,37000 Kč | 3 673,70 Kč |
| 25 | 333,60440 Kč | 8 340,11 Kč |
| 50 | 310,27560 Kč | 15 513,78 Kč |
| 100 | 288,66930 Kč | 28 866,93 Kč |
| 250 | 281,36572 Kč | 70 341,43 Kč |
| Unit Price without VAT: | 469,67000 Kč |
|---|---|
| Unit Price with VAT: | 568,30070 Kč |
















