
1434-26 | |
|---|---|
DigiKey Part Number | HM284-ND |
Manufacturer | |
Manufacturer Product Number | 1434-26 |
Description | COVER FOR PART #1444-26/1444-28 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 8.000" L x 16.000" W x 0.040" H (203.20mm x 406.40mm x 1.02mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1434-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 8.000" L x 16.000" W x 0.040" H (203.20mm x 406.40mm x 1.02mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,11000 Kč | 351,11 Kč |
| 5 | 300,08800 Kč | 1 500,44 Kč |
| 10 | 280,49100 Kč | 2 804,91 Kč |
| 25 | 256,52360 Kč | 6 413,09 Kč |
| 50 | 239,76380 Kč | 11 988,19 Kč |
| 100 | 224,10250 Kč | 22 410,25 Kč |
| 250 | 221,81480 Kč | 55 453,70 Kč |
| Unit Price without VAT: | 351,11000 Kč |
|---|---|
| Unit Price with VAT: | 424,84310 Kč |












