
1431-20 | |
|---|---|
DigiKey Part Number | HM2673-ND |
Manufacturer | |
Manufacturer Product Number | 1431-20 |
Description | COVER FOR CHASSIS 17X4" GRY |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 17.000" L x 4.000" W x 0.032" H (431.80mm x 101.60mm x 0.81mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 17.000" L x 4.000" W x 0.032" H (431.80mm x 101.60mm x 0.81mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |





