
1427NCGPG11B | |
|---|---|
DigiKey Part Number | 164-1427NCGPG11B-ND |
Manufacturer | |
Manufacturer Product Number | 1427NCGPG11B |
Description | CABLE GRIP 5-10MM PG11 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Nylon PG11 Black |
Datasheet | Datasheet |
Category | Thread Size PG11 |
Manufacturer Hammond Manufacturing | Thread Length 0.315" (8.00mm) |
Series | Panel Hole Size 0.748" (19.0mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Cable Grip | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4, 4X, 6, 12, 13 |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,22700 Kč | 422,27 Kč |
| 25 | 39,58560 Kč | 989,64 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |



