
1427CG16 | |
|---|---|
DigiKey Part Number | HM2653-ND |
Manufacturer | |
Manufacturer Product Number | 1427CG16 |
Description | CORD GRIP 1427 SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cord Grip 1427 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cord Grip | |
For Use With/Related Products | 1427 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 5 | 160,34000 Kč | 801,70 Kč |
| 10 | 148,87600 Kč | 1 488,76 Kč |
| 25 | 135,07600 Kč | 3 376,90 Kč |
| 50 | 125,55120 Kč | 6 277,56 Kč |
| 100 | 116,74050 Kč | 11 674,05 Kč |
| 250 | 106,09280 Kč | 26 523,20 Kč |
| 500 | 100,79040 Kč | 50 395,20 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |


