
1427CG13 | |
|---|---|
DigiKey Part Number | HM1710-ND |
Manufacturer | |
Manufacturer Product Number | 1427CG13 |
Description | CORD GRIP 1427 SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cord Grip 1427 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cord Grip | |
For Use With/Related Products | 1427 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 5 | 129,85200 Kč | 649,26 Kč |
| 10 | 120,55000 Kč | 1 205,50 Kč |
| 25 | 109,34080 Kč | 2 733,52 Kč |
| 50 | 101,61360 Kč | 5 080,68 Kč |
| 100 | 94,47000 Kč | 9 447,00 Kč |
| 250 | 85,84068 Kč | 21 460,17 Kč |
| 500 | 79,87010 Kč | 39 935,05 Kč |
| 1 000 | 79,28845 Kč | 79 288,45 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |


