1416-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416M

DigiKey Part Number
1416M-ND
Manufacturer
Manufacturer Product Number
1416M
Description
BOX STEEL GRAY 12"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray U Shaped Pieces 12.000" L x 8.000" W (304.80mm x 203.20mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1416M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
12.000" L x 8.000" W (304.80mm x 203.20mm)
Height
8.000" (203.20mm)
Area (L x W)
96.0in² (619cm²)
Design
U Shaped Pieces
Material
Color
Gray
Thickness
18 Gauge
Features
Vented Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 138,82000 Kč2 138,82 Kč
51 828,37400 Kč9 141,87 Kč
101 708,91400 Kč17 089,14 Kč
251 690,61280 Kč42 265,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 138,82000 Kč
Unit Price with VAT:2 587,97220 Kč