Series-1414-N4-PHSS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414N4PHS16E

DigiKey Part Number
1414N4PHS16E-ND
Manufacturer
Manufacturer Product Number
1414N4PHS16E
Description
BOX S STL NATURAL 6"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4PHS16E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Height
4.000" (101.60mm)
Area (L x W)
36.0in² (232cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 23
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 536,24000 Kč6 536,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6 536,24000 Kč
Unit Price with VAT:7 908,85040 Kč