Series-1414N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414N4ALG

DigiKey Part Number
1414N4ALG-ND
Manufacturer
Manufacturer Product Number
1414N4ALG
Description
BOX ALUM NATURAL 8"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4ALG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Height
3.500" (88.90mm)
Area (L x W)
48.0in² (310cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.080" (2.03mm)
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 446,39000 Kč4 446,39 Kč
53 841,12000 Kč19 205,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 446,39000 Kč
Unit Price with VAT:5 380,13190 Kč