



1412J | |
|---|---|
DigiKey Part Number | HM2580-ND |
Manufacturer | |
Manufacturer Product Number | 1412J |
Description | BOX STEEL GRAY 3.99"L X 3.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray U Shaped Pieces 3.990" L x 3.990" W (101.35mm x 101.35mm) X 2.010" (51.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.990" L x 3.990" W (101.35mm x 101.35mm) | |
Height | 2.010" (51.05mm) | |
Area (L x W) | 15.9in² (103cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| 5 | 315,01200 Kč | 1 575,06 Kč |
| 10 | 292,67000 Kč | 2 926,70 Kč |
| 25 | 265,70040 Kč | 6 642,51 Kč |
| 50 | 247,08340 Kč | 12 354,17 Kč |
| 100 | 229,84620 Kč | 22 984,62 Kč |
| 250 | 217,16972 Kč | 54 292,43 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |












