



1411FBGBK | |
|---|---|
DigiKey Part Number | HM2544-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBGBK |
Description | BOX ALUM BLACK 3.99"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black U Shaped Pieces 3.990" L x 2.250" W (101.35mm x 57.15mm) X 1.640" (41.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBGBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.990" L x 2.250" W (101.35mm x 57.15mm) | |
Height | 1.640" (41.66mm) | |
Area (L x W) | 8.98in² (57.9cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.18 lb (81.65 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,97000 Kč | 214,97 Kč |
| 5 | 183,84600 Kč | 919,23 Kč |
| 10 | 171,84800 Kč | 1 718,48 Kč |
| 25 | 157,16640 Kč | 3 929,16 Kč |
| 50 | 146,89740 Kč | 7 344,87 Kč |
| 100 | 137,30090 Kč | 13 730,09 Kč |
| 250 | 128,10452 Kč | 32 026,13 Kč |
| Unit Price without VAT: | 214,97000 Kč |
|---|---|
| Unit Price with VAT: | 260,11370 Kč |




