


1182Q6 | |
|---|---|
DigiKey Part Number | HM2482-ND |
Manufacturer | |
Manufacturer Product Number | 1182Q6 |
Description | PWR XFMR TOROIDAL 80VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 80VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 13.34A, Series 6.67A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | Parallel 13.34A, Series 6.67A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 80VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 88.90mm Dia | |
Height - Seated (Max) | 38.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 600,68000 Kč | 1 600,68 Kč |
| 10 | 1 425,78500 Kč | 14 257,85 Kč |
| 25 | 1 361,51880 Kč | 34 037,97 Kč |
| 50 | 1 314,83180 Kč | 65 741,59 Kč |
| 100 | 1 269,75330 Kč | 126 975,33 Kč |
| Unit Price without VAT: | 1 600,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 936,82280 Kč |


