


1182L6 | |
|---|---|
DigiKey Part Number | HM2454-ND |
Manufacturer | |
Manufacturer Product Number | 1182L6 |
Description | PWR XFMR TOROIDAL 30VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 30VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 5A, Series 2.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | Parallel 5A, Series 2.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 76.20mm Dia | |
Height - Seated (Max) | 31.75mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 423,66000 Kč | 1 423,66 Kč |
| 10 | 1 268,13200 Kč | 12 681,32 Kč |
| 25 | 1 210,99680 Kč | 30 274,92 Kč |
| 50 | 1 169,47100 Kč | 58 473,55 Kč |
| 100 | 1 129,36270 Kč | 112 936,27 Kč |
| Unit Price without VAT: | 1 423,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 722,62860 Kč |


