109-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109L

DigiKey Part Number
HM2395-ND
Manufacturer
Manufacturer Product Number
109L
Description
AUDIO XFMR 10KCT / 3.2CT TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10kCT Impedance Primary Ohms 3.2CT Impedance Secondary Ohms 55.3:1 Audio Transformer 300Hz ~ 50kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
55.3:1
Impedance - Primary (Ohms)
10kCT
Impedance - Secondary (Ohms)
3.2CT
DC Resistance (DCR) - Primary
300Ohm
DC Resistance (DCR) - Secondary
200mOhm
Transformer Type
Miniature Epoxy Potted
Frequency Range
300Hz ~ 50kHz
Frequency Response
±1.5dB
Voltage - Isolation
100VRMS
Insertion Loss
-
Return Loss
-
Power Level
2W
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
1.315" L x 0.930" W (33.40mm x 23.62mm)
Height - Seated (Max)
0.920" (23.37mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1834,03000 Kč834,03 Kč
10750,29700 Kč7 502,97 Kč
25719,08480 Kč17 977,12 Kč
50696,24700 Kč34 812,35 Kč
100674,06920 Kč67 406,92 Kč
250645,74916 Kč161 437,29 Kč
Manufacturers Standard Package
Unit Price without VAT:834,03000 Kč
Unit Price with VAT:1 009,17630 Kč