Parametric Equivalent

7410-1511-000 | |
|---|---|
DigiKey Part Number | 2201-7410-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 7410-1511-000 |
Description | SSMB M RA BHD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7410-1511-050 | Radiall USA, Inc. | 0 | 2201-7410-1511-050-ND | 960,07880 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,03000 Kč | 1 019,03 Kč |
| 10 | 866,16800 Kč | 8 661,68 Kč |
| 25 | 811,95920 Kč | 20 298,98 Kč |
| 50 | 773,22620 Kč | 38 661,31 Kč |
| 100 | 736,35790 Kč | 73 635,79 Kč |
| 250 | 690,32184 Kč | 172 580,46 Kč |
| Unit Price without VAT: | 1 019,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 233,02630 Kč |


