
108K | |
|---|---|
DigiKey Part Number | HM2385-ND |
Manufacturer | |
Manufacturer Product Number | 108K |
Description | AUDIO XFMR 1.5KCT / 600CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.5kCT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1.58:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1.58:1 | |
Impedance - Primary (Ohms) | 1.5kCT | |
Impedance - Secondary (Ohms) | 600CT | |
DC Resistance (DCR) - Primary | 140Ohm | |
DC Resistance (DCR) - Secondary | 66Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±1.5dB | |
Voltage - Isolation | 100VRMS | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 500mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.030" L x 0.770" W (26.16mm x 19.56mm) | |
Height - Seated (Max) | 0.770" (19.56mm) | |
Termination Style | PC Pin | |
Weight | 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,57000 Kč | 631,57 Kč |
| 10 | 568,34700 Kč | 5 683,47 Kč |
| 25 | 544,77120 Kč | 13 619,28 Kč |
| 50 | 527,52400 Kč | 26 376,20 Kč |
| 100 | 510,76830 Kč | 51 076,83 Kč |
| 250 | 489,36004 Kč | 122 340,01 Kč |
| Unit Price without VAT: | 631,57000 Kč |
|---|---|
| Unit Price with VAT: | 764,19970 Kč |


