
TG111-E001J24LF | |
|---|---|
DigiKey Part Number | 5843-TG111-E001J24LF-ND |
Manufacturer | |
Manufacturer Product Number | TG111-E001J24LF |
Description | ISO MOD 1G LOWPRFL 24P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.520" L x 0.480" W (13.21mm x 12.19mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 131,65700 Kč | 1 316,57 Kč |
| 38 | 123,94342 Kč | 4 709,85 Kč |
| 76 | 120,08921 Kč | 9 126,78 Kč |
| 114 | 117,88535 Kč | 13 438,93 Kč |
| 266 | 113,38842 Kč | 30 161,32 Kč |
| 532 | 109,82073 Kč | 58 424,63 Kč |
| 1 026 | 106,53211 Kč | 109 301,94 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |







