New at DigiKey
TG110-S050P1RLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-S055P2RL

DigiKey Part Number
5843-TG110-S055P2RL-ND
Manufacturer
Manufacturer Product Number
TG110-S055P2RL
Description
ISO MOD 10/100 LOWPRFL 16P SMD
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.088" (2.24mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
52075,13662 Kč39 071,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,13662 Kč
Unit Price with VAT:90,91531 Kč