
PTI-451G0002 | |
---|---|
DigiKey Part Number | 5843-PTI-451G0002-ND |
Manufacturer | |
Manufacturer Product Number | PTI-451G0002 |
Description | GIGABIT ISOLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator Networking |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolator | |
For Use With/Related Products | Networking |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 209,65000 Kč | 2 209,65 Kč |
5 | 2 062,33600 Kč | 10 311,68 Kč |
10 | 2 001,95000 Kč | 20 019,50 Kč |
25 | 1 924,81680 Kč | 48 120,42 Kč |
50 | 1 868,46760 Kč | 93 423,38 Kč |
100 | 1 813,76180 Kč | 181 376,18 Kč |
Unit Price without VAT: | 2 209,65000 Kč |
---|---|
Unit Price with VAT: | 2 673,67650 Kč |