
PTE-5T1G0010 | |
|---|---|
DigiKey Part Number | 5843-PTE-5T1G0010-ND |
Manufacturer | |
Manufacturer Product Number | PTE-5T1G0010 |
Description | GIGABIT ISOLATOR W/ ESD PROTECTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolator Networking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolator | |
For Use With/Related Products | Networking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 981,16000 Kč | 1 981,16 Kč |
| 5 | 1 849,04200 Kč | 9 245,21 Kč |
| 10 | 1 794,88800 Kč | 17 948,88 Kč |
| 25 | 1 725,75000 Kč | 43 143,75 Kč |
| 50 | 1 675,22460 Kč | 83 761,23 Kč |
| 100 | 1 626,17120 Kč | 162 617,12 Kč |
| Unit Price without VAT: | 1 981,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 397,20360 Kč |


