
HFJV1-E2450-L12RL | |
|---|---|
DigiKey Part Number | 5843-HFJV1-E2450-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJV1-E2450-L12RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.650" (16.51mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,14000 Kč | 1 161,40 Kč |
| 30 | 107,46067 Kč | 3 223,82 Kč |
| 60 | 102,32683 Kč | 6 139,61 Kč |
| 120 | 97,44300 Kč | 11 693,16 Kč |
| 270 | 92,02567 Kč | 24 846,93 Kč |
| 510 | 87,98904 Kč | 44 874,41 Kč |
| 1 020 | 83,79314 Kč | 85 469,00 Kč |
| 2 520 | 78,61893 Kč | 198 119,70 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |




