
HFJ11-E2450ERL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-E2450ERL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-E2450ERL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.64mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 98,25000 Kč | 982,50 Kč |
| 26 | 91,82577 Kč | 2 387,47 Kč |
| 52 | 87,44058 Kč | 4 546,91 Kč |
| 104 | 83,26519 Kč | 8 659,58 Kč |
| 260 | 78,05281 Kč | 20 293,73 Kč |
| 520 | 74,32848 Kč | 38 650,81 Kč |
| 1 014 | 70,91029 Kč | 71 903,03 Kč |
| 2 522 | 66,49997 Kč | 167 712,92 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |


