1 Port RJ45 Through Hole 10/100 Base-TX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJ11-2450ERL

DigiKey Part Number
5843-HFJ11-2450ERL-ND
Manufacturer
Manufacturer Product Number
HFJ11-2450ERL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide, Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,96000 Kč95,96 Kč
1081,55600 Kč815,56 Kč
2676,23885 Kč1 982,21 Kč
5272,59654 Kč3 775,02 Kč
10469,13192 Kč7 189,72 Kč
26064,80227 Kč16 848,59 Kč
52061,71029 Kč32 089,35 Kč
1 01458,87184 Kč59 696,05 Kč
2 52255,21009 Kč139 239,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,96000 Kč
Unit Price with VAT:116,11160 Kč