
GS82583ET18GK-675I | |
|---|---|
DigiKey Part Number | 2364-GS82583ET18GK-675I-ND |
Manufacturer | |
Manufacturer Product Number | GS82583ET18GK-675I |
Description | IC SRAM 288MBIT PAR 260BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 288Mbit Parallel 675 MHz 260-BGA (22x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 16M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 675 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.25V ~ 1.35V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 260-BGA (22x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16 026,81000 Kč | 160 268,10 Kč |
| Unit Price without VAT: | 16 026,81000 Kč |
|---|---|
| Unit Price with VAT: | 19 392,44010 Kč |


