
EK50ML120B | |
|---|---|
DigiKey Part Number | EK50ML120B-ND |
Manufacturer | |
Manufacturer Product Number | EK50ML120B |
Description | TOOL HAND CRIMPER BATTERY PWR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 083,30000 Kč | 12 083,30 Kč |
| Unit Price without VAT: | 12 083,30000 Kč |
|---|---|
| Unit Price with VAT: | 14 620,79300 Kč |




