
EK50ML12011 | |
|---|---|
DigiKey Part Number | EK50ML12011-ND |
Manufacturer | |
Manufacturer Product Number | EK50ML12011 |
Description | TOOL HAND CRIMPER BATTERY PWR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Greenlee Communications | Tool Type Feature Without Die Set |
Packaging Bulk | For Use With/Related Products Varies by Die Set |
Part Status Active | Ratcheting No Ratchet |
Tool Method Battery Powered | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 960,03000 Kč | 14 960,03 Kč |
| Unit Price without VAT: | 14 960,03000 Kč |
|---|---|
| Unit Price with VAT: | 18 101,63630 Kč |





