#2 Phillips Screwdriver 11.13" (282.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453-18C

DigiKey Part Number
0453-18C-ND
Manufacturer
Manufacturer Product Number
0453-18C
Description
SCREWDRIVER PHILLIPS #2 11.13"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 11.13" (282.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
7.00" (177.8mm)
Length - Overall
11.13" (282.7mm)
Features
Screw Holding, Soft Grip
Weight
0.3 lb (136.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1278,22000 Kč278,22 Kč
Manufacturers Standard Package
Unit Price without VAT:278,22000 Kč
Unit Price with VAT:336,64620 Kč