
0453-14C | |
|---|---|
DigiKey Part Number | 0453-14C-ND |
Manufacturer | |
Manufacturer Product Number | 0453-14C |
Description | SCREWDRIVER SLOTTED 3/16" 8.62" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 8.62" (219.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 8.62" (219.0mm) | |
Features | Screw Holding, Soft Grip | |
Weight | 0.16 lb (72.57 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |




