


CGZC202-4002B001C1AH | |
|---|---|
DigiKey Part Number | 4217-CGZC202-4002B001C1AHTR-ND - Tape & Reel (TR) 4217-CGZC202-4002B001C1AHCT-ND - Cut Tape (CT) 4217-CGZC202-4002B001C1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGZC202-4002B001C1AH |
Description | 0.635MM PITCH BOARD TO BOARD FLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 6.3mm | |
Height Above Board | 0.320" (8.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 100 | 35,92340 Kč | 3 592,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 33,53275 Kč | 13 413,10 Kč |
| 800 | 31,93219 Kč | 25 545,75 Kč |
| 1 200 | 31,03207 Kč | 37 238,48 Kč |
| 2 000 | 29,93433 Kč | 59 868,66 Kč |
| 2 800 | 29,23244 Kč | 81 850,83 Kč |
| 4 000 | 28,50662 Kč | 114 026,48 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


