


GGZC201-4002B001C1SH | |
|---|---|
DigiKey Part Number | 4217-GGZC201-4002B001C1SHTR-ND - Tape & Reel (TR) 4217-GGZC201-4002B001C1SHCT-ND - Cut Tape (CT) 4217-GGZC201-4002B001C1SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GGZC201-4002B001C1SH |
Description | 0.635MM PITCH BOARD TO BOARD FLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.207" (5.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 55,03600 Kč | 550,36 Kč |
| 100 | 46,77930 Kč | 4 677,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,98374 Kč | 21 491,87 Kč |
| 1 000 | 40,93308 Kč | 40 933,08 Kč |
| 1 500 | 39,77945 Kč | 59 669,17 Kč |
| 2 500 | 38,37225 Kč | 95 930,62 Kč |
| 3 500 | 37,47297 Kč | 131 155,39 Kč |
| 5 000 | 36,54282 Kč | 182 714,10 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |



