


CGZC202-3002B001C1AH | |
|---|---|
DigiKey Part Number | 4217-CGZC202-3002B001C1AHTR-ND - Tape & Reel (TR) 4217-CGZC202-3002B001C1AHCT-ND - Cut Tape (CT) 4217-CGZC202-3002B001C1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGZC202-3002B001C1AH |
Description | 0.635MM PITCH BOARD TO BOARD FLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 6.3mm | |
Height Above Board | 0.320" (8.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,25600 Kč | 352,56 Kč |
| 100 | 29,95990 Kč | 2 995,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 27,96565 Kč | 11 186,26 Kč |
| 800 | 26,63098 Kč | 21 304,78 Kč |
| 1 200 | 25,87986 Kč | 31 055,83 Kč |
| 2 000 | 24,96421 Kč | 49 928,42 Kč |
| 2 800 | 24,37898 Kč | 68 261,14 Kč |
| 4 000 | 23,77357 Kč | 95 094,28 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |


