


CGZC201-4002B001C1SH | |
|---|---|
DigiKey Part Number | 4217-CGZC201-4002B001C1SHTR-ND - Tape & Reel (TR) 4217-CGZC201-4002B001C1SHCT-ND - Cut Tape (CT) 4217-CGZC201-4002B001C1SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGZC201-4002B001C1SH |
Description | 0.635MM PITCH BOARD TO BOARD FLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.167" (4.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 Kč | 45,47 Kč |
| 10 | 38,66900 Kč | 386,69 Kč |
| 100 | 32,86330 Kč | 3 286,33 Kč |
| 500 | 29,33318 Kč | 14 666,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,64534 Kč | 24 645,34 Kč |
| 2 000 | 23,17784 Kč | 46 355,68 Kč |
| 3 000 | 23,11290 Kč | 69 338,70 Kč |
| Unit Price without VAT: | 45,47000 Kč |
|---|---|
| Unit Price with VAT: | 55,01870 Kč |

