


CGZC203-3002B001C1AH | |
|---|---|
DigiKey Part Number | 4217-CGZC203-3002B001C1AHTR-ND - Tape & Reel (TR) 4217-CGZC203-3002B001C1AHCT-ND - Cut Tape (CT) 4217-CGZC203-3002B001C1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGZC203-3002B001C1AH |
Description | 0.635MM PITCH BOARD TO BOARD FLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Greenconn | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Floating | Mated Stacking Heights 15mm |
Number of Positions 60 | Height Above Board 0.517" (13.13mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 39,53900 Kč | 395,39 Kč |
| 100 | 33,59470 Kč | 3 359,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,41504 Kč | 8 103,76 Kč |
| 500 | 30,86748 Kč | 15 433,74 Kč |
| 750 | 29,99719 Kč | 22 497,89 Kč |
| 1 250 | 28,93558 Kč | 36 169,47 Kč |
| 1 750 | 28,25695 Kč | 49 449,66 Kč |
| 2 500 | 27,55526 Kč | 68 888,15 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |


