


RE515H-P | |
|---|---|
DigiKey Part Number | 136-RE515H-P-ND |
Manufacturer | |
Manufacturer Product Number | RE515H-P |
Description | ENC OPTICAL PSH-PULL VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Push-Pull Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Grayhill Inc. | Actuator Type Hole for Shaft |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Optical | Orientation Vertical |
Output Type Push-Pull | Termination Style PC Pin |
Pulses per Revolution 24 | Rotational Life (Cycles Min) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,14000 Kč | 525,14 Kč |
| 5 | 448,64400 Kč | 2 243,22 Kč |
| 10 | 418,38200 Kč | 4 183,82 Kč |
| 25 | 380,64640 Kč | 9 516,16 Kč |
| 50 | 353,68000 Kč | 17 684,00 Kč |
| 100 | 327,97570 Kč | 32 797,57 Kč |
| 250 | 295,80108 Kč | 73 950,27 Kč |
| 500 | 272,73364 Kč | 136 366,82 Kč |
| Unit Price without VAT: | 525,14000 Kč |
|---|---|
| Unit Price with VAT: | 635,41940 Kč |



