97R08RT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 1,93843 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 3,44300 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 3,40183 Kč
Datasheet

Similar


CTS Electrocomponents
In Stock: 16 047
Unit Price: 1,36000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 3,88000 Kč

Parametric Equivalent


Knitter-Switch
In Stock: 1 907
Unit Price: 2,67000 Kč
Datasheet

Parametric Equivalent


Excel Cell Electronic Co., Ltd.
In Stock: 1 371
Unit Price: 1,57000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,21450 Kč
Datasheet
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97R08RT

DigiKey Part Number
97R08RT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
97R08RT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.061" (1.55mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA), Nylon
Length
0.448" (11.39mm)
Mechanical Life
1,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.