
DHNF08F | |
|---|---|
DigiKey Part Number | 679-DHNF08F-ND |
Manufacturer | |
Manufacturer Product Number | DHNF08F |
Description | DIP SWITCH IKH HALF PITCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.059" (1.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.448" (11.39mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |



