97C04T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 44,28667 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 77,58900 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 31,49380 Kč

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 33,91657 Kč

Parametric Equivalent


Knitter-Switch
In Stock: 1 542
Unit Price: 55,01000 Kč
Datasheet

Parametric Equivalent


Excel Cell Electronic Co., Ltd.
In Stock: 1 598
Unit Price: 32,13000 Kč
Datasheet
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97C04T

DigiKey Part Number
97C04T-ND
Manufacturer
Manufacturer Product Number
97C04T
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.063" (1.60mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA), Nylon
Length
0.248" (6.31mm)
Mechanical Life
1,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
15077,25867 Kč11 588,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,25867 Kč
Unit Price with VAT:93,48299 Kč