
DHS 604 | |
|---|---|
DigiKey Part Number | 3746-DHS604TR-ND - Tape & Reel (TR) 3746-DHS604CT-ND - Cut Tape (CT) 3746-DHS604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 604 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.067" (1.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T), Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.244" (6.20mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHS104LD | Excel Cell Electronic Co., Ltd. | 800 | 5916-EHS104LDCT-ND | 31,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 45,94500 Kč | 459,45 Kč |
| 25 | 42,59520 Kč | 1 064,88 Kč |
| 100 | 37,94030 Kč | 3 794,03 Kč |
| 250 | 35,21076 Kč | 8 802,69 Kč |
| 500 | 33,35254 Kč | 16 676,27 Kč |
| 1 000 | 31,67575 Kč | 31 675,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,17843 Kč | 60 356,86 Kč |
| 4 000 | 28,85332 Kč | 115 413,28 Kč |
| 6 000 | 28,15413 Kč | 168 924,78 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |

